Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part No3399Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10K7028
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $169.390 |
Price for:Each
Minimum: 1
Multiple: 1
$169.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 3399 is a Premium tone and Probe Continuity Tester with Fox-2 and Hound-3. The Fox-2 with 3 methods of connectivity, RJ-11, RJ-45 or alligator clips. High output, warble/pulse selectable tracer tone. Convenient magnetic back for easy mounting. The Hound-3 with adjustable sensitivity and loudness control, band pass filter suppresses 60Hz and high frequency noise. Headlights illuminate dark areas and reduce fluorescent light noise.
- Overload protection to 120VAC
- Troubleshoot common wiring problems
- Built-in signal strength indicator
Applications
Industrial, Test & Measurement
Technical Specifications
Tester Type
-
External Height
3.7"
External Depth
1.1"
SVHC
To Be Advised
Resistance
-
External Width
2.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate