New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Continuity Testers
                                                                                                  5. Cable Continuity Testers
                                                                                                  Print Page

                                                                                                  262003AL

                                                                                                  Tone Generator/Cable Tester, 600 Ohm, 2.4" Width, 1.4" Height, 2.7" Depth

                                                                                                  FLUKE NETWORKS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE NETWORKS 262003AL
                                                                                                  ManufacturerFLUKE NETWORKS
                                                                                                  Manufacturer Part No262003AL
                                                                                                  Newark Part No.38AJ2675
                                                                                                  Product RangePro3000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$114.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $114.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE NETWORKS
                                                                                                  ManufacturerFLUKE NETWORKS
                                                                                                  Manufacturer Part No262003AL
                                                                                                  Newark Part No.38AJ2675
                                                                                                  Product RangePro3000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tester TypeCable Tester & Tone Generator
                                                                                                  Resistance600ohm
                                                                                                  External Height1.4"
                                                                                                  External Width2.4"
                                                                                                  External Depth2.7"
                                                                                                  Product RangePro3000 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  262003AL is a Pro3000™ unfiltered tone generator for use on inactive networks, uses SmartTone™ technology, with five different tones to allow the technician to easily identify individual pairs and sends signal up to 10 miles. Alligator clips attach to wires and RJ11 plug connects to telephone jacks.

                                                                                                  • SmartTone™ provides 5 distinct tones for exact pair identification
                                                                                                  • Alligator clips attach to wires, screws and various terminals
                                                                                                  • Send tone signal up to 10 miles (16 km) on most cables
                                                                                                  • Continuity and polarity are indicated by dual color LEDs
                                                                                                  • Tone can be located and traced by a compatible analog probe (sold separately)
                                                                                                  • Case dimensions 2.7 in. x 2.4 in. x 1.4 in. (6.9 cm x 6.1 cm x 3.6 cm)
                                                                                                  • Operating temperature range from 0°C to +60°C
                                                                                                  • Powered by 9V alkaline battery

                                                                                                  Contents

                                                                                                  Pro3000™ tone generator with alligator clips and RJ11 plug.

                                                                                                  Technical Specifications

                                                                                                  Tester Type

                                                                                                  Cable Tester & Tone Generator

                                                                                                  External Height

                                                                                                  1.4"

                                                                                                  External Depth

                                                                                                  2.7"

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Resistance

                                                                                                  600ohm

                                                                                                  External Width

                                                                                                  2.4"

                                                                                                  Product Range

                                                                                                  Pro3000 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate