Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,665.200 |
Product Information
Product Overview
GPT-9804 is a GPT-9800 series A.C. 200VA AC/DC withstanding voltage/insulation resistance/ground bond tester with manual or auto mode. High resolution of 1μA for measuring current, 2V for setting voltage. PWM amplifier to enhance the power efficiency and reliable testing. Maximum 100 memory block for test condition (step) setting and each step can be named individually. Remote terminal on the front panel for start and stop control. The series of safety tester is built upon a high-efficiency PWM amplifier platform with AC 200VA maximum output capacity to impede the influence from the voltage fluctuation of the input AC source. This ensures a stable voltage supply for all the tests of the GPT-9800 series. The GPT-9800 series, equipped with a simple and clear panel layout, a high resolution dot matrix LCD display and color LED indicators, allows operators to interpret measurement results easily and quickly.
- High efficiency and high stability output
- High accuracy and high resolution testing performance
- Safety guarding throughout the testing period
- Multiple protection mechanisms
- User-friendly interface
- 240 x 64 Ice blue dot matrix LCD
- True RMS current measurement
- Controllable ramp-up time
- Zero crossing turn-on operation
- High intensity flash for caution and status indication, safety INTERLOCK function
Contents
GPT-9804 200VA AC/DC withstanding voltage/insulation resistance/ground bond tester, Quick start guide x 1, Power cord x 1, CD x 1, Interlock key x 1, Remote terminal male plug x 1, Test lead GHT-114 x 1, GHT-115 x 1, Calibration certificate.
Warnings
The GPT-9000/9900A series is a high voltage instrument that outputs dangerous voltages. GPT-9000/9000A Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.
Technical Specifications
GPT-9000
0.1kV to 5kV
No SVHC (17-Jan-2022)
AC/DC Withstanding Voltage, Insulation Resistance, Ground Bond
0.1kV to 6kV
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate