Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoMIT230-ENCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22M1144
Product RangeMegger MIT2x0 Insulation & Continuity Tester
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,153.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,153.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT230-ENCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22M1144
Product RangeMegger MIT2x0 Insulation & Continuity Tester
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance10kohm to 1Gohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height7.7"
External Width3.9"
External Depth1.6"
Weight550g
Product RangeMegger MIT2x0 Insulation & Continuity Tester
SVHCNo SVHC (12-Jan-2017)
Product Overview
The MIT230 is one of the smallest insulation testers. With options of a two voltage, or three voltage instrument, the MIT200 instruments offer a range of safety and operation features expected from a Megger instrument
- Insulation testing to 1000Mohms
- Continuity testing at 200mA down to 0.01ohms
- Live circuit warning (voltage display) and test inhibit
- Digital/Analogue display
- Alkaline or rechargeable batteries
- –10°C to +55°C operating temperature
- CATIII 600V
- Conforms to EN61557-1
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
10kohm to 1Gohm
Operating Temperature Max
55°C
External Width
3.9"
Weight
550g
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
7.7"
External Depth
1.6"
Product Range
Megger MIT2x0 Insulation & Continuity Tester
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate