Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $5,980.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5,980.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIMPSON
Manufacturer Part No12505
Newark Part No.98B9426
Technical Datasheet
Insulation Tester TypeAnalogue Megohmmeter
Insulation Testing Voltage100V, 250V, 500V, 1KV, 1.5KV, 2KV, 2.5KV, 5KV
Insulation Testing Resistance1Tohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height140mm
External Width290mm
External Depth250mm
Weight1.6kg
Product Range-
SVHCTo Be Advised
Product Overview
IP 52 rated 505 high voltage insulation tester capable of measuring insulation resistances up to 1teraohm with 8 selectable test voltages up to 5000V. As a safety feature the insulation tester acts as an AC/DC voltmeter to measure the absence of voltage in networks up to 2000V.
- Battery powered
- Front panel save and recall buttons
- Automatic discharging capability of capacitive units and lock in test switch
- Cables are permanently attached preventing injury while removal of the cables
Applications
Test & Measurement
Contents
Tester, Padded carrying case with permanently connected cables and test probes, 2 alligator clips, Plug-in battery module with batteries.
Technical Specifications
Insulation Tester Type
Analogue Megohmmeter
Insulation Testing Resistance
1Tohm
Operating Temperature Max
40°C
External Width
290mm
Weight
1.6kg
SVHC
To Be Advised
Insulation Testing Voltage
100V, 250V, 500V, 1KV, 1.5KV, 2KV, 2.5KV, 5KV
Operating Temperature Min
0°C
External Height
140mm
External Depth
250mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate