Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $325.470 |
Price for:Each
Minimum: 200
Multiple: 20
$65,094.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-3105
Newark Part No.95Y2986
Technical Datasheet
Insulation Tester TypeAnalogue / Digital Megohmmeter
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance0.01ohm to 20Gohm
Operating Temperature Min22.5°C
Operating Temperature Max23.5°C
External Height8.9"
External Width4.1"
External Depth2.3"
Weight-
Product Range-
Product Overview
Insulation Resistance Tester Full function DMM includes AC and DC voltage measurement, plus a wide range of resistance scales designed specifically for insulation resistance measurement. It is ideal for safety and preventative maintenance work on powered tools, motors, transformers and similar devices. Large backlit 6000 count display provides at-a-glance readings via both 3-3/4 digit readout and 45 segment analog bargraph.
- Display count: 6,000
- True RMS accuracy
- Auto range operation
- Step voltage: 10% steps at 50% ~ 120% of range
- DAR: 60S/15s and 60S/30s
- Timer
- High voltage indication
- Auto discharge
- Auto power off
- Continuity buzzer
- 99 data storage points
- Data hold function
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Insulation Tester Type
Analogue / Digital Megohmmeter
Insulation Testing Resistance
0.01ohm to 20Gohm
Operating Temperature Max
23.5°C
External Width
4.1"
Weight
-
SVHC
No SVHC (25-Jun-2025)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
22.5°C
External Height
8.9"
External Depth
2.3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate