| Quantity | Price |
|---|---|
| 1+ | $1,617.000 |
Product Information
Product Overview
MIT410/TC3 (1006-730) insulation resistance and continuity tester has been designed specifically for use within the telecommunications industry. Unique telecommunications-related features include a soft canvas carrying bag with shoulder strap and rugged snap hook to attach to a tool belt, and a "bed of nails" test lead set. The MIT410/TC3 instrument allows the user to determine the condition of the insulation of the twisted copper cable pair, which could cause problems for services such as voice, video, and data or VOIP. When the insulation becomes weak or brittle, causing cracks or exposing copper within the cable, or water ingresses into the cable, the insulation resistance test will identify these situations immediately.
- Allows users to determine the condition of insulation of a twisted copper cable pair
- Performs insulation testing up to 500V and 50gigaohms
- Large backlit display combines analogue arc with dual digital readout
- Rated to CAT IV 600V
- Measures voltage up to 600V TRMS AC and 600V DC
- Offers continuity testing at 20mA down to 0.01
- Weatherproof case rated to IP54
Contents
1 x MIT410/TC3 insulation resistance and continuity tester, 1 x carry case and strap, 1 x holster and stand assembly, 1 x bed of nails lead set, 1 x user guide, 5 x AA alkaline batteries, 1 x calibration certificate.
Technical Specifications
Analogue / Digital Megohmmeter
10Gohm, 20Gohm, 50Gohm, 100Gohm
55°C
108mm
775g
No SVHC (12-Jan-2017)
50V, 100V, 250V, 500V
-10°C
228mm
63mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate