Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380320Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17T3965
Also Known AsGTIN UPC EAN: 793950803202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $429.510 |
Price for:Each
Minimum: 1
Multiple: 1
$429.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380320Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17T3965
Also Known AsGTIN UPC EAN: 793950803202
Technical Datasheet
Insulation Tester TypeAnalogue Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance400Mohm
Operating Temperature Min-
Operating Temperature Max-
External Height200mm
External Width92mm
External Depth50mm
Weight546g
Product Range-
SVHCTo Be Advised
Product Overview
Analog Insulation Tester Three Insulation Test Ranges With Live Circuit Warning that displays the actual AC voltage measurement
- Large easy to read analog display
- Three test voltages 250V, 500V, and 1000V
- Insulation Resistance to 400MΩ
- Lock Power On feature for extended test times
- Automatic discharge circuit
- Measures continuity to 3Ω, Resistance to 500Ω, and AC Voltage to 600V
- 1.3mA short circuit current
Applications
Test & Measurement
Contents
Heavy duty test leads, alligator clip test lead, 6 x AA batteries, hanging strap, and hard carrying case
Technical Specifications
Insulation Tester Type
Analogue Megohmmeter
Insulation Testing Resistance
400Mohm
Operating Temperature Max
-
External Width
92mm
Weight
546g
SVHC
To Be Advised
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
-
External Height
200mm
External Depth
50mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate