New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Phase Sequence / Rotation Testers
                                                                                                  Print Page

                                                                                                  PRM-6/KIT

                                                                                                  Phase Rotation Meter, 16Hz to 400Hz, 1V to 700V, 0 °C, 40 °C, 137 mm, 33 mm

                                                                                                  AMPROBE - FLUKE
                                                                                                  AMPROBE - FLUKE PRM-6/KIT
                                                                                                  AMPROBE - FLUKE PRM-6/KIT
                                                                                                  AMPROBE - FLUKE PRM-6/KIT
                                                                                                  AMPROBE - FLUKE PRM-6/KIT
                                                                                                  AMPROBE - FLUKE PRM-6/KIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoPRM-6/KIT
                                                                                                  Newark Part No.66AH8794
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,147.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,147.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMPROBE - FLUKE
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoPRM-6/KIT
                                                                                                  Newark Part No.66AH8794
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Frequency Range16Hz to 400Hz
                                                                                                  Voltage Measuring Range AC1V to 700V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  External Height137mm
                                                                                                  External Width33mm
                                                                                                  External Depth65mm
                                                                                                  Weight170g
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • PRM-6 phase sequence and motor Rotation Tester
                                                                                                  • 3-phase wire sequence indication
                                                                                                  • Error displays (missing phase, one input connected to neutral or PE)
                                                                                                  • Non-contact, wireless motor rotation detection on running motors
                                                                                                  • Indicates motor rotation of disconnected motors when spinning the shaft by hand or other means
                                                                                                  • 3-phase to phase voltage up to 700 V
                                                                                                  • Clear backlit LCD display
                                                                                                  • Durable rubber casing for 3ft (1m) drop proof protection
                                                                                                  • CAT IV 600V safety rated

                                                                                                  Contents

                                                                                                  PRM-6, 3 test probes, 3 alligator clips, Carrying bag, 2 AAA batteries.

                                                                                                  Technical Specifications

                                                                                                  Test Frequency Range

                                                                                                  16Hz to 400Hz

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  External Height

                                                                                                  137mm

                                                                                                  External Depth

                                                                                                  65mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Voltage Measuring Range AC

                                                                                                  1V to 700V

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  External Width

                                                                                                  33mm

                                                                                                  Weight

                                                                                                  170g

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.