| Quantity | Price |
|---|---|
| 1+ | $2,093.000 |
Product Information
Product Overview
PEL 52 is a power & energy logger with LCD and 2 x MA193-10-BK sensors. It is a Time/date stamped electrical measuring instrument to understand and improve electrical consumption. Includes FREE DataView® software for configuring, data retrieval, real-time measurement display, data analysis and report generation. Compact casing with built-in magnets to facilitate mounting for easier implementation in electrical cabinets 2-year warranty. it is used in load surveys (find out how much energy each item of equipment consumes operating at its min/max power level), energy analysis (estimate energy consumption before and after the improvements) and energy surveys (the measurements for energy surveys must be performed at several locations on the evaluation site. Starting with the main power, compare the power and energy measurements on the electricity meter and bills. Sub metering can then be performed on downstream of the installation).
- Low cost, simple-to-use, portable, single- and dual- (split phase) power & energy data logger
- Install without cutting off the electrical network being monitored
- Vital energy data is easily measured, recorded and analyzed
- TRMS voltage and current measurement up to 600V, powered via the measuring phase
- Measurement of the AC phase currents (I1, I2) (dependent on sensor)
- RMS AC measurements (50Hz and 60Hz), aggregation every second without missing measurements
- Easy to use, automatic recognition of current sensors
- W, VA and var (P, Q, S, N and D) power measurements, calculation of the Cos φ and Power Factor (DPF)
- Aggregation measurements over a period from 1minute to 1hour
- Remote connectivity via IRD server, integrated web server for remote viewing (Android, iOS, Windows)
Contents
Power & energy logger, Soft carrying bag, (2) MiniFlex® MA193- 10-BK sensors, (3) black test leads and alligator clips, 110 V US power cord, (1) adapter for power cord, 8 GB SD card, USB SD card reader, (2) AAA rechargeable batteries, Quick start guide, USB drive with DataView® software and user manual.
Technical Specifications
Current, Energy, Power, Voltage
10V to 660V
180mm
37mm
No SVHC (16-Jul-2019)
2 Channel
-
88mm
-
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate