Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPA2201ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK1628
Product RangeIntegraVision PA2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41,981.580 |
| 5+ | $40,368.870 |
| 10+ | $39,470.240 |
| 25+ | $38,402.100 |
| 50+ | $37,422.500 |
Price for:Each
Minimum: 1
Multiple: 1
$41,981.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPA2201ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK1628
Product RangeIntegraVision PA2200 Series
Technical Datasheet
Analyzer FunctionsCurrent, Crest Factor, Frequency, Harmonics, Power, Power Factor, Phase Angle, Voltage
No. of Channels2 Channel
Voltage Range rms1kV
Bandwidth2.5MHz
External Height12.1"
External Width16.8"
External Depth10.7"
Product RangeIntegraVision PA2200 Series
SVHCTo Be Advised
Product Overview
PA2201A is a 2-channel, 1-phase AC IntegraVision power analyzer. IntegraVision power analyzer is an intuitive combination of accurate power measurements and touch-driven oscilloscope visualization. Within a single instrument, it delivers the dynamic views you need to see, measure, and prove the performance of your design. The PA2201A IntegraVision Power Analyzer measures power parameters and displays voltage, current, and power traces on 2 channels in real time.
- 2A / 6A peak maximum current direct input
- Achieve 0.05% basic accuracy for superior measurement integrity
- PA2201A comes with 2 power channels for single-phase measurements and analysis
- Provides isolated inputs for easy and safe connections
- Capture waveforms with 5Msample/second digitizer
- Visualize voltage, current, and power waveforms in real-time to gain insight into your device
- Address multiple test scenarios with the flexibility of wide-ranging, isolated inputs
- Visualize transients, in-rush currents & state changes with a high-speed digitizer
- Analyze voltage, current and power in the time and frequency domains
- 12.1” touchscreen, clearly see waveform details on a large gesture-enabled touchscreen
Technical Specifications
Analyzer Functions
Current, Crest Factor, Frequency, Harmonics, Power, Power Factor, Phase Angle, Voltage
Voltage Range rms
1kV
External Height
12.1"
External Depth
10.7"
SVHC
To Be Advised
No. of Channels
2 Channel
Bandwidth
2.5MHz
External Width
16.8"
Product Range
IntegraVision PA2200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate