Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.890 |
| 5+ | $74.950 |
| 10+ | $71.010 |
Price for:Each
Minimum: 1
Multiple: 1
$78.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No480Copy
Newark Part No.82AK9453
Technical Datasheet
Air Velocity Range25FPM to 400FPM
Flow Rate Min-
Beaufort Force-
Operating Temperature Min-
Flow Rate Max-
Operating Temperature Max-
Relative Humidity Range-
External Height3.87"
External Width3.81"
Supply Voltage Min-
External Depth1.57"
Supply Voltage Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
480 is a Vaneometer™ swing vane anemometer. It is a durable, economically priced instrument specifically designed to simplify the measurement of low air velocities. It is accurate to ±5% of full-scale to 100 FPM and ±10% from 100 FPM to the top of scale. It has a spirit level to ensure accurate readings and the large scales are easy to read and visible from both sides. It is used to measure velocity of air flow into laboratory fume hoods and at paint spray booths to determine when to change filters. Or wherever needed to meet OSHA standards of ventilation for smoke, dust or fume removal.
- Vaneometer range from 25-400FPM
- Small size and weight for easy portability
- Easy to clean ABS plastic housing
Technical Specifications
Air Velocity Range
25FPM to 400FPM
Beaufort Force
-
Flow Rate Max
-
Relative Humidity Range
-
External Width
3.81"
External Depth
1.57"
Product Range
-
Flow Rate Min
-
Operating Temperature Min
-
Operating Temperature Max
-
External Height
3.87"
Supply Voltage Min
-
Supply Voltage Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate