Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN250WCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72AJ5707
Product Range250W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.260 |
Price for:Each
Minimum: 1
Multiple: 1
$186.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN250WCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72AJ5707
Product Range250W Series
Technical Datasheet
Air Velocity Range1.5m/s to 30m/s
Beaufort Force0BF to 12BF
Operating Temperature Min-10°C
Operating Temperature Max50°C
Relative Humidity Range80%
External Height28mm
External Width53mm
External Depth176mm
Product Range250W Series
SVHCTo Be Advised
Product Overview
Compact airflow meter with Bluetooth® connectivity which allows building, HVAC and maintenance professionals to view and share air velocity and temperature data directly from a mobile device using the free ExView app. With the capability to capture data, display trends, set visual and audio alarms and create and send reports, users can gain deeper insights on environmental conditions and building health.
- Anemometer with connectivity to ExView app
- View data on both large backlit LCD display and from iOS® or Android™ mobile using ExView app
- Freeze display with ‘data hold’
- Portable collection, analysis and reporting
- Record max/avg readings
- Bright backlit dual LCD display
- Auto power off feature saves battery life
- Tripod mount fits standard 1/4”-20 mounting screw
- Complete with 3 AAA (1.5 V) batteries
Technical Specifications
Air Velocity Range
1.5m/s to 30m/s
Operating Temperature Min
-10°C
Relative Humidity Range
80%
External Width
53mm
Product Range
250W Series
Beaufort Force
0BF to 12BF
Operating Temperature Max
50°C
External Height
28mm
External Depth
176mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate