Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No401025Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K9706
Also Known AsGTIN UPC EAN: 793950401255
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $250.600 |
Price for:Each
Minimum: 1
Multiple: 1
$250.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No401025Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K9706
Also Known AsGTIN UPC EAN: 793950401255
Technical Datasheet
Measurement Max50000lx
Resolution (lx)1lx
Accuracy %5%
External Height163mm
External Width70mm
External Depth30mm
Product Range-
SVHCTo Be Advised
Product Overview
Foot Candle/Lux Meter
- Accurately displays light level in terms of Fc or Lux over three ranges
- Resolution of 0.1Fc or 1Lux with 5% accuracy
- Select fast (1 second) or slow (2 seconds) response
- Monitor light levels using outputs; 1mV per count analog output for capturing readings to a recorder
- Utilizes precision photo diode and color correction filter; Cosine/color corrected
Applications
Test & Measurement
Contents
Complete with 9V battery
Technical Specifications
Measurement Max
50000lx
Accuracy %
5%
External Width
70mm
Product Range
-
Resolution (lx)
1lx
External Height
163mm
External Depth
30mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate