Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHD450Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61M0710
Also Known AsGTIN UPC EAN: 793950104507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $526.810 |
Price for:Each
Minimum: 1
Multiple: 1
$526.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHD450Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61M0710
Also Known AsGTIN UPC EAN: 793950104507
Technical Datasheet
Measurement Max400000lx
Resolution (lx)0.1lx
Accuracy %5%
External Height170mm
External Width80mm
External Depth40mm
Product Range-
SVHCTo Be Advised
Product Overview
Heavy Duty Light Meters-Automatically stores up to 16,000 readings or manually store/recall up to 99 readings
- Wide range to 40,000Fc or 400,000 Lux
- Cosine and color corrected measurements
- Utilizes precision silicon photo diode and spectral response filter
- Peak mode (10mS) captures highest reading
- Relative mode indicates change in light levels
- Min/Max and Data Hold
- Large backlit LCD display with 40-segment bar graph
- Heavy Duty rugged double molded housing
- Built-in USB port
Applications
Test & Measurement
Contents
Includes light sensor with 3ft (1m) cable and protective cover, Windows compatible software with USB cable, hard carrying case, and 9V battery
Technical Specifications
Measurement Max
400000lx
Accuracy %
5%
External Width
80mm
Product Range
-
Resolution (lx)
0.1lx
External Height
170mm
External Depth
40mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HD450
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate