Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $279.990 |
Product Overview
SPLT400 is a solar irradiance meter. It can be used for solar panel installation to help you determine where solar panels should be installed (irradiance, temperature, inclination, direction) for maximum efficiency. Other applications include agriculture, meteorology, optical and physics laboratories, and high performance window manufacturing for automotive and building industries. It measures irradiance (W/m2) with a 300ms sampling rate utilizing a cosine corrected silicon photodiode sensor. It also provides Tilt (Inclination) measurement from -90° to 90°, compass azimuth function, and switchable temperature measurement (°F/°C). It can simultaneously display irradiance and temperature or tilt angle and compass.
- Simultaneously display irradiance and temperature or tilt angle and compass
- Data hold freezes the display for easy viewing
- Low battery indicator
- Powered by (4) AA batteries
- Dimension is 6.9 x 2.8 x 1.8" (175 x 70 x 45mm)
- 2 year warranty
Contents
SPLT400 solar irradiance meter, Sensor with 6.6ft (2m) sensor cable, (4) AA batteries, Carrying case.
Technical Specifications
-
5%
70mm
-
-
175mm
45mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate