Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $180.930 |
Price for:Each
Minimum: 1
Multiple: 1
$180.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Digital light meter
- Easy-to-operate meter to monitor light levels
- Measurements in foot candles (FC) and Lux
- Auto and manual range of 4000 FC, 40,000 Lux
- Features backlit LCD display with 40-segment bar graph
- Data hold, Max/Min and Auto Power Off
- Includes carrying pouch and 9V battery
Contents
Digital Light Meter, Batteries, Carrying pouch.
Technical Specifications
Measurement Max
40000lx
Accuracy %
5%
External Width
54mm
Product Range
-
Resolution (lx)
0.1lx
External Height
206mm
External Depth
36mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate