New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Sonic Imagers
                                                                                                  Print Page

                                                                                                  SI124-LD PLUS

                                                                                                  Sonic Imager, 130 m, 5 ", 800 x 480 Pixels, 62° x 49°, 2kHz to 65kHz

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR SI124-LD PLUS
                                                                                                  FLIR SI124-LD PLUS
                                                                                                  FLIR SI124-LD PLUS
                                                                                                  FLIR SI124-LD PLUS
                                                                                                  FLIR SI124-LD PLUS
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoSI124-LD PLUS
                                                                                                  Newark Part No.70AK0141
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$12,591.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12,591.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoSI124-LD PLUS
                                                                                                  Newark Part No.70AK0141
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Maximum Operating Distance130m
                                                                                                  Display Size5"
                                                                                                  Display Resolution800 x 480 Pixels
                                                                                                  Field of View (H X V)62° x 49°
                                                                                                  Frequency Range2kHz to 65kHz
                                                                                                  Sensitivity-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  FLIR Si124-LD Plus is an industrial acoustic imaging camera for locating pressurized leaks in compressed air systems. This lightweight, one-handed solution is designed to help maintenance, manufacturing, and engineering professionals identify air leaks up to 10 times faster than with traditional methods. Built with 124 microphones, it produces a precise acoustic image that visually displays ultrasonic information, even in loud, industrial environments. The acoustic image is overlaid in real time on a digital camera picture, allowing the user to accurately pinpoint the source of the sound. It features a plugin that enables users to import acoustic images to FLIR Thermal Studio suite for offline editing, analysis, and advanced report creation. Field analysis and reporting can also be done using the FLIR Acoustic Camera Viewer cloud service. Through a regular maintenance routine, this can help facilities save money on utility bills and delay the expense of installing new compressors.

                                                                                                  • Auto filter selects the best frequency range automatically to detect even the smallest leaks
                                                                                                  • Automatic leak recognition including estimated leak size and annual cost
                                                                                                  • Quickly locate leaks and automatically upload, analyze, and classify problems to improve reliability
                                                                                                  • Instantly view the leak rate onscreen in real time (l/min or CFM)
                                                                                                  • Delay the expense of installing new or additional compressors by maintaining existing ones
                                                                                                  • Reduce rejected product that could be caused by pressure loss in pneumatic systems
                                                                                                  • Quantify leaks as low as 0.004L/min with improved accuracy due to auto distance
                                                                                                  • Easily review images on the display in bright or dark conditions with this adaptable gain camera
                                                                                                  • Upload, store and backup data, create reports using FLIR Acoustic Camera Viewer cloud software
                                                                                                  • Operate the lightweight camera with one hand for safety and reduced strain

                                                                                                  Technical Specifications

                                                                                                  Maximum Operating Distance

                                                                                                  130m

                                                                                                  Display Resolution

                                                                                                  800 x 480 Pixels

                                                                                                  Frequency Range

                                                                                                  2kHz to 65kHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Display Size

                                                                                                  5"

                                                                                                  Field of View (H X V)

                                                                                                  62° x 49°

                                                                                                  Sensitivity

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate