| Quantity | Price |
|---|---|
| 1+ | $1,061.970 |
| 5+ | $1,001.390 |
| 10+ | $956.280 |
| 25+ | $900.230 |
| 50+ | $840.980 |
Product Information
Product Overview
ST-5100 is a portable, light-weight stroboscope with trigger light activation that utilizes 21 super bright CREE High Powered LED lamps. The ST-5100’s LED array provides a bright, stable strobe light over a wide measurement range with a lifetime far exceeding xenon-lit stroboscopes. Unique to the ST-5100 is an auto-speed detection laser that translates speed sensed directly over to the flash rate of the LED’s simplifying operation. Containing a rechargeable lithium battery, a single charge is able to last up to a full 5 hours of operation. The ST-5100 is designed for speed and frequency measurements in motion and vibration analysis applications. It is ideal for predictive and preventive maintenance applications such as: motors, shafts, roto-gravure printing, extruders, blow moulding, wire lettering and striping, engraving, pulse jets, water jets, fans, cams, gear teeth, belt inspections, fuel injectors, vibration analysis, audio speaker analysis, spindle spinning.
- Motion detection laser translates speed sensed directly over to light o/p flash rate
- Large 21 LED array creates large, bright viewing area
- Quick and easy flash-control adjustment with x 2/ ÷ 2 combined with fine tuning +/- buttons
- Backlit LCD Display aids viewing in poorly lit areas
- Large handle grip with trigger style activation lessens strain holding for long periods
- Internal, fast-charge rechargeable battery
- External sensor flash activation capability with separate sensor wired with connection cable
Contents
Stroboscope with internal rechargeable battery, trigger activation, AC power adapter, Carrying case, Sensor input cable.
Technical Specifications
30FPM to 120000FPM
-
0°C
-
0.01%
240V
35°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate