Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20,350.260 |
Product Information
Product Overview
FLUKE-810/2026 is a vibration tester. It is an advanced portable diagnostic instrument for predictive maintenance and troubleshooting of rotating machinery. It combines precision vibration measurement with an intelligent diagnostic engine to identify and prioritize mechanical faults such as imbalance, misalignment, bearing defects, and looseness. The tester automatically analyzes vibration data and determines fault type and severity during initial measurement without requiring historical baseline data. Its guided, step-by-step workflow ensures accurate data acquisition and simplifies operation for maintenance personnel. Overall vibration measurements and FFT spectral analysis provide a comprehensive assessment of machine condition, while automated diagnostic reports and maintenance recommendations enable technicians to address critical issues efficiently. It enhances equipment reliability, reduces downtime, and minimizes dependence on expert vibration analysts.
- On-board fault identification reduces downtime by detecting root causes of mechanical failures
- Overall vibration level enables quick assessment of machine health directly from diagnosis screen
- Fault severity scale with four severity levels helps prioritize maintenance work effectively
- Repair recommendations advise technicians on the appropriate corrective action
- Detailed diagnostic reports and spectral diagrams confirm data quality and identify root causes
- On-board context-sensitive help provides real-time tips and guidance to new users
- ¼ VGA, 320 x 240 color (5.7" diagonal) TFT LCD with LED backlight
- Dimension is (H x D x W) 18.56 x 7.00 x 26.72cm (7.30 x 2.76 x 10.52")
Contents
Vibration tester with diagnostic technology, Tri-axial accelerometer, Magnet mount, Mounting pad kit with adhesive, Accelerometer quick-disconnect cable, Laser tachometer and storage pouch, Smart battery pack with cable and adapters, Shoulder strap and adjustable hand strap, Mini USB to USB cable, Getting started guide, Illustrated quick reference guide, Users Manual CD-ROM, Carrying case.
Technical Specifications
100mV/g
2.5kHz to 50kHz
267.2mm
-
2Hz to 20kHz
185.6mm
70mm
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate