Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC400Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K7550
Also Known AsGTIN UPC EAN: 793950054000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.600 |
Price for:Each
Minimum: 1
Multiple: 1
$187.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC400Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K7550
Also Known AsGTIN UPC EAN: 793950054000
Technical Datasheet
Conductivity Range0mS/cm to 19.99mS/cm
TDS Range Max999ppm
Salinity Range Max999ppm
Temperature Measuring Range0°C to +65°C
External Height173mm
External Width41mm
External Depth36mm
Product Range-
SVHCTo Be Advised
Product Overview
ExStik® II Conductivity/TDS/Salinity Meter-Waterproof meter with one high accuracy multi-range sensor that measures four parameters Conductivity, TDS, Salinity, and Temperature
- Autoranging meter offers 3 ranges of measurements
- Units of measure include ìS/cm, mS/cm, ppm, ppt, mg/L, and g/L
- Adjustable Conductivity to TDS ratio factor from 0.4 to 1.0 — conveniently calculates the TDS value
- Large 3-1/2 digit (2000 count) Digital display with analog bargraph to indicate sample trends
- Data Hold, Auto Power Off and low battery indication
- Automatic Temperature Compensation of 2% per °C
- Simultaneous display of Conductivity, TDS, or Salinity plus Temperature
- Internal memory stores up to 25 labelled readings for easy recall
- Self calibration of electronics on power up
- Easy to replace Conductivity cell module
- Waterproof design to withstand wet environment – meets IP57 standard
Applications
Test & Measurement
Contents
Includes meter and Conductivity cell*, protective sensor cap, sample cup with cap, four CR2032 button batteries, and 48"(1.2m) neckstrap.
Technical Specifications
Conductivity Range
0mS/cm to 19.99mS/cm
Salinity Range Max
999ppm
External Height
173mm
External Depth
36mm
SVHC
To Be Advised
TDS Range Max
999ppm
Temperature Measuring Range
0°C to +65°C
External Width
41mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate