| Quantity | Price |
|---|---|
| 1+ | $4,545.000 |
Product Information
Product Overview
783597-01 is a cDAQ‑9179 14‑slot, USB 3.0 CompactDAQ chassis. The cDAQ‑9179 is a CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug‑and‑play simplicity of USB to sensor and electrical measurements with the higher performance data streaming of USB 3.0. It also controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. You can use this chassis with a combination of C Series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. The cDAQ‑9179 also has four 32‑bit general-purpose counters/timers. You can access these counters, as well as share clocks and triggers, through two built-in BNC connectors.
- Voltage input range from 9 to 30V (measured at the cDAQ-9179 power connector)
- Maximum power consumption is 25W
- 127 samples per slot input FIFO size
- Timing accuracy is 50ppm of sample rate
- 32bits resolution
- IP40 ingress protection
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards
- Dimension (unloaded) is 15.99inch x 3.47inch × 2.52inch
- Operating temperature range from -20°C to 55°C
Technical Specifications
NI CompactDAQ Systems
USB
cDAQ-9179
14
-
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate