Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,255.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780041-01
Newark Part No.13AJ3909
Accessory TypeTerminal Block
For Use WithNI CAN, DeviceNet, and CANOpen Modules
Product Range-
SVHCLead
Product Overview
The CAN Breakout Box works with high-speed, low-speed, and single-wire controller area network (CAN) devices or PC interfaces. It features 14 ports for connecting devices with cables or directly to wiring harnesses. With an on-board power supply, the CAN Breakout Box can place power on the V+ pin required by some CAN transceivers. With a switch on the front panel, you can select 120 O, 60 O, or no termination on the network. You can use the CAN Breakout Box in desktop applications or mounted on a DIN Rail for test fixtures and cabinets.
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
NI CAN, DeviceNet, and CANOpen Modules
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate