| Quantity | Price |
|---|---|
| 1+ | $856.800 |
Product Information
Product Overview
782536-01 is a SCB-68A 68-pin female screw terminal to 68-pin female D-SUB, DIN-rail, shielded I/O connector terminal block. The SCB-68A provides a shielded I/O connection for interfacing I/O signals to plug-in data acquisition devices with 68-pin connectors. This terminal block combines with shield cables to provide low-noise signal termination. The SCB-68A incorporates a completely redesigned mechanical enclosure with a magnetic removable lid, DIN-rail mount compatibility, and a resettable fuse. It is compatible with single- and dual-connector multifunction I/O with 68-pin connectors. The SCB-68A also includes two general-purpose breadboard areas and an onboard cold-junction compensation sensor.
- Power consumption (at +5VDC, ±5%) is 800mA maximum from host computer
- Dimension (including feet) is 5.8 × 5.8 × 1.2inch
- Operating temperature range from 0°C to 70°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1
Notes
Do not exceed ±10 V at the analog inputs. NI is not liable for any device damage or personal injury resulting from improper connections.
Technical Specifications
I/O Connector Terminal Block
SCB-68A
NI Test and Measurement Devices
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate