| Quantity | Price |
|---|---|
| 1+ | $1,590.000 |
Product Information
Product Overview
784663-01 is a USB-8506 1-port, USN LIN interface method. It is a local interconnect network (LIN) interface for developing applications with the NI-XNET driver. The USB-8506 is powered over the USB bus and does not require external power. The USB-8506 excels in applications requiring logging or manipulation of hundreds of LIN frames and signals, such as in-vehicle data logging, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move LIN frames and signals between the interface and the user program without CPU interrupts, minimize message latency, and free host processor time. The USB-8506 is available with a three-pin COMBICON synchronization connector for triggering and synchronizing the internal hardware time base with other devices.
- USB 2.0 bus connector
- LIN 2.2 physical layer
- 5.25V max input voltage
- 180mA typical working mode current
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standard
- Dimension is 3.30 in. x 4.05 in. x 0.98 inch
- Ambient temperature range from 0°C to 55°C
Technical Specifications
LIN Interface Device
20Kbps
-
USB-8506
1 Port
USB 2.0
NI-XNET Driver Devices
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate