Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No784278-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AJ5919
Product RangePXIe-4481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21,443.400 |
Price for:Each
Minimum: 1
Multiple: 1
$21,443.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784278-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AJ5919
Product RangePXIe-4481
Technical Datasheet
Product TypeAnalog Input Module
Sampling Rate1.25MSPS
Resolution24bit
No. of Input Channels6Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-500mV to 500mV, -1V to 1V, -5V to 5V, -10V to 10V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4481
SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Product Overview
The PXIe-4481 is an analogue input module for higher bandwidth voltage measurements. The module offers analogue and digital filtering for accurate frequency domain measurements. You also can select from four gain settings to configure your input range. For measuring sudden changes, such as high speed blast and pressure events, the PXIe-4481 can sample up to 20 MS/s per channel in time domain mode. The included NI-DAQmx driver simplifies hardware configuration and measurement.
Technical Specifications
Product Type
Analog Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
-500mV to 500mV, -1V to 1V, -5V to 5V, -10V to 10V
For Use With
NI PXI Controllers
SVHC
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Sampling Rate
1.25MSPS
No. of Input Channels
6Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4481
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Download Product Compliance Certificate
Product Compliance Certificate