Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784782-01
Newark Part No.14AJ6003
Product RangePXIe-1088
Technical Datasheet
47 In Stock
19 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7,364.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7,364.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784782-01
Newark Part No.14AJ6003
Product RangePXIe-1088
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots9
Interface Type-
Rack U Height3U
Product RangePXIe-1088
SVHCNo SVHC (08-Jul-2021)
Product Overview
784782-01 is a PXIe-1088 PXIe, 9-slot (8 hybrid slots), up to 8GB/s PXI express chassis. The PXIe-1088 features an all-hybrid backplane to meet a wide range of high-performance test and measurement application needs. The hybrid connector type in every peripheral slot enables the most flexibility in terms of instrumentation module placement.
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- Standard chassis dimension is 6.98inch height x 14inch width x 8.43inch depth
Notes
Disconnect power cord to completely remove power.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1088
No. of Slots
9
Rack U Height
3U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate