Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No785679-01Copy
Newark Part No.14AJ6146
Product RangePXIe-8301
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,560.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785679-01Copy
Newark Part No.14AJ6146
Product RangePXIe-8301
Technical Datasheet
Processor Type-
Operating Frequency500Hz
No. of Processor Cores-
RAM Memory Size-
Hard Drive Capacity-
No. of Slots-
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeUSB
Supported OSMac OSX, Windows
For Use WithNI PXI Express/CompactPCI Express Systems
Product RangePXIe-8301
SVHCNo SVHC (08-Jul-2021)
Product Overview
785679-01 is a PXIe-8301 Thunderbolt™ 3 PXI remote control module. The PXIe-8301 enables laptop control of a PXI Express chassis over a Thunderbolt™ 3 connection. Using a Gen 3 x4 PCI Express link, the PXIe-8301 allows up to 2.3GB/s of sustained data throughput between the chassis and laptop over a Thunderbolt 3 USB Type-C cable. An additional Thunderbolt 3 port allows for connecting additional Thunderbolt or USB-C devices.
- Dimension is 4.4inch × 6.9inch
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- Operating temperature range from 0°C to 55°C
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
-
Operating Temperature Range
0°C to +55°C
Interface Type
USB
For Use With
NI PXI Express/CompactPCI Express Systems
SVHC
No SVHC (08-Jul-2021)
Operating Frequency
500Hz
RAM Memory Size
-
No. of Slots
-
Compatible With
NI PXI Chassis
Supported OS
Mac OSX, Windows
Product Range
PXIe-8301
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate