Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778572-98Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AJ8020
Product RangePXI-2598
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,190.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-98Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AJ8020
Product RangePXI-2598
Technical Datasheet
Switch TypePXI Transfer Switch Module
Switch Configuration-
No. of Channels-
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max65VAC
Switching Current Max-
Bandwidth26.5GHz
For Use WithNI PXI Controller
Product RangePXI-2598
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2598 is a general-purpose switch module for routing RF or microwave signals in automated test applications. You can use this module for basic signal routing or inserting and removing components in a signal path. The PXI-2598 is also well suited for passing high-order harmonics from PXI RF Signal Upconverter modules or routing multiple sources to PXI RF Signal Downconverter modules. You can use its on-board relay count tracking to predict relay lifetime and reduce unexpected system downtime.
Technical Specifications
Switch Type
PXI Transfer Switch Module
No. of Channels
-
Relay Type
Electromechanical
Switching Current Max
-
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
-
Bus Connector Type
PXI Hybrid
Switching Voltage Max
65VAC
Bandwidth
26.5GHz
Product Range
PXI-2598
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate