Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No781986-25Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AJ5443
Product RangePXIe-2725
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,692.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10,692.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781986-25Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AJ5443
Product RangePXIe-2725
Technical Datasheet
Switch TypePXI Programmable Resistor Module
Switch Configuration-
No. of Channels18Channels
Bus Connector TypePXIe
Relay TypeReed
Switching Voltage Max60VDC
Switching Current Max300mA
Bandwidth-
For Use WithNI PXI Controller
Product RangePXIe-2725
SVHCLead
Product Overview
The PXIe-2725 is a test module that replicates the behaviour of resistance-based inputs and outputs such as potentiometers, resistance temperature detectors (RTDs), voltage dividers, and bridge elements. The PXIe-2725 programmatically controls a series of relays to vary the resistance across each channel of an I/O connector. This function is well suited for simulating environmental conditions in hardware-in-the-loop (HIL) validation. The software provides a simple user interface that accepts inputs in units of temperature or resistance and configures the resistance across each channel.
Technical Specifications
Switch Type
PXI Programmable Resistor Module
No. of Channels
18Channels
Relay Type
Reed
Switching Current Max
300mA
For Use With
NI PXI Controller
SVHC
Lead
Switch Configuration
-
Bus Connector Type
PXIe
Switching Voltage Max
60VDC
Bandwidth
-
Product Range
PXIe-2725
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate