| Quantity | Price |
|---|---|
| 1+ | $29,358.000 |
Product Information
Product Overview
783153-01 is an USRP-2954 10MHz to 6GHz, GPS-disciplined OCXO, reconfigurable USRP software defined radio device. The USRP-2954 provides integrated hardware and software solution for rapidly prototyping high-performance wireless communication systems. Built on the LabVIEW reconfigurable I/O (RIO) architecture, USRP RIO delivers an integrated hardware and software solution, so researchers can prototype faster and shorten time to results. You can prototype a range of advanced research applications that include multiple input, multiple output (MIMO); synchronization of heterogeneous networks; LTE relaying; RF compressive sampling; spectrum sensing; cognitive radio; beamforming; and direction finding. The USRP-2954 is equipped with a GPS-disciplined 10MHz oven-controlled crystal oscillator (OCXO) reference clock. The GPS disciplining delivers improved frequency accuracy and synchronization capabilities.
- 160MHz RF transceiver instantaneous bandwidth
- Kintex-7 410T FPGA
Technical Specifications
10MHz to 6GHz
Kintex-7 410T
2Channels
USRP-2954
160MHz
2Channels
MXIe, Ethernet
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate