Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No780164-01Copy
Newark Part No.14AJ5053
Product RangeUSB-4431
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7,025.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780164-01Copy
Newark Part No.14AJ5053
Product RangeUSB-4431
Technical Datasheet
Product TypeSound and Vibration Device
Sampling Rate102.4kSPS
Resolution24bit
Bus Connector TypeUSB 2.0
Analog Input CouplingAC/DC
Cutoff Frequency0.8Hz
Front Connection TypeBNC
No. of Input Channels4Channels
No. of Output Channels1Channels
For Use WithNI DAQ Systems
Product RangeUSB-4431
SVHCLead
Product Overview
780164-01 is an USB-4431 sound and vibration device. Input channels incorporate integrated electronic piezoelectric (IEPE) signal conditioning for accelerometers and microphones. The four USB-4431 input channels simultaneously digitize input signals. The analog output (AO) channel is ideal for stimulus-response tests and can be synchronized to the AI channels.
- 4-input/1-output channel configuration
- 102.4KS/s sample rate and 100dB dynamic range
- Supports a voltage range of ±10V and offers overvoltage protection up to ±60V
- AC/DC coupled
- BNC front connector
Technical Specifications
Product Type
Sound and Vibration Device
Resolution
24bit
Analog Input Coupling
AC/DC
Front Connection Type
BNC
No. of Output Channels
1Channels
Product Range
USB-4431
Sampling Rate
102.4kSPS
Bus Connector Type
USB 2.0
Cutoff Frequency
0.8Hz
No. of Input Channels
4Channels
For Use With
NI DAQ Systems
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate