Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoRS-3 PROCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54R6948
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $407.260 |
Price for:Each
Minimum: 1
Multiple: 1
$407.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoRS-3 PROCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54R6948
Technical Datasheet
Resistance Measurement Range1kohm
Voltage Measuring Range DC-
Voltage Measuring Range AC-
Current Measuring Range DC-
Current Measuring Range AC6A to 600A
Range SelectionManual
External Height243mm
External Width102mm
External Depth41mm
Weight455g
Product Range-
SVHCTo Be Advised
Product Overview
The RS-3 PRO is a manual Analog Clamp Meter for tough electrical applications. This tool works well in extreme temperatures of 32°F to 5°F, while digital clamp LCD screens tend to freeze this analog clamp measures up to the test. This tool does not require batteries for measuring Amps and Volts.
- Measures AC current up to 300A
- Voltage up to 600VAC
- Resistance and continuity
- Pointer lock - Data hold
- Easy to use rotary scale
- Analog scales with clamping needle display
Applications
Test & Measurement
Contents
Analog clamp meter, Test leads, Battery (installed, for resistance measurement only), Users manual and Carrying case.
Technical Specifications
Resistance Measurement Range
1kohm
Voltage Measuring Range AC
-
Current Measuring Range AC
6A to 600A
External Height
243mm
External Depth
41mm
Product Range
-
Voltage Measuring Range DC
-
Current Measuring Range DC
-
Range Selection
Manual
External Width
102mm
Weight
455g
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate