Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No40027Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93F6825
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,491.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,491.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No40027Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93F6825
Technical Datasheet
Resistance Measurement Range-
Voltage Measuring Range DC0V to 300V
Voltage Measuring Range AC0V to 300V
Current Measuring Range DC0A to 100mA
Current Measuring Range AC0A to 100mA
Range SelectionManual
External Height7"
External Width5.25"
External Depth3.125"
Weight1.4kg
Product Range-
SVHCTo Be Advised
Product Overview
The 40027 is a Leakage Current Tester designed specifically to measure hazardous leakage currents or touch currents which may appear when a person touches the conductive surface of electrical or electronic equipment.
- Designed around IEC990, ANSI and UL guidelines
- True-RMS Readings
- Reads in measurement indication units (MIU) up to 0.005 MIU
- Output allows measurement of peak current in non-sinusoidal wave forms
- Let-go, reaction and burn hazard response networks
- Detects dangerous AC and DC leakage currents
Applications
Test & Measurement, Industrial
Contents
Leakage current tester, Test leads, Alligator clips, Batteries and Manual.
Technical Specifications
Resistance Measurement Range
-
Voltage Measuring Range AC
0V to 300V
Current Measuring Range AC
0A to 100mA
External Height
7"
External Depth
3.125"
Product Range
-
Voltage Measuring Range DC
0V to 300V
Current Measuring Range DC
0A to 100mA
Range Selection
Manual
External Width
5.25"
Weight
1.4kg
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate