Need more?
| Quantity | Price |
|---|---|
| 1+ | $255.380 |
| 3+ | $222.380 |
Product Information
Product Overview
MP761076 mini clamp meter is designed to work well in limited spaces. It is an essential tool for mechanical and electrical equipment maintenance, home appliance installation and residential electrical maintenance. This 60A mini clamp meter is a high precision tool designed with the resolution of 0.1mA. This is perfect for anyone requiring high precision and accurate results when working with electronics, such as troubleshooting solar power systems current load, electrical cars, etc.
- Features VFC (UT210E/UT211B), MAX/MIN (UT210B/C), auto range, ZERO mode (UT210D/E/UT211B)
- Auto power off, input protection, NCV (UT210B/C/D/E/UT211B)
- True RMS (UT210B/C/D/E/UT211B), ergonomic and lightweight
- 2~3 times/s sampling rate, LCD backlight/data hold, relative mode (UT210B)
- 60A (0.1mA resolution)/100A/200A AC current, 60A/100A/200A DC current
- Category ratings: CAT II 600V, CAT III 300V
- 600V AC and DC voltage, 20Mohm/60Mohm resistance, 60kHz frequency, 20mF/62mF capacitance
- Temperature range from -40°C to 1000°C, 6000 display count, continuity buzzer, diode test
- 39.3mm × 26.5mm display size, 175mm × 60mm × 33.5mm product size
- 3 years warranty, powered by 1.5V battery (R03) x 2
Contents
Clamp meter, 1 pair test leads, Battery, Operating manual, Cloth bag.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
600V
60Mohm
Auto
17mm
No SVHC (04-Feb-2026)
60A
600V
True RMS
4
Multicomp Pro Digital Multimeters
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate