| Quantity | Price |
|---|---|
| 1+ | $2,338.000 |
Product Information
Product Overview
The HMC8012-G.02 from Rohde & Schwarz is a digital multimeter with a 5-3/4 digits (480,000 counts) brilliant TFT colour display. This multimeter measurement 12 functions such as DCV, DCI, true RMS, ACV, ACI, frequency, 2- and 4-wire resistance, capacitance, continuity, diode test, temperature and power. The mathematic functions such as limit testing, minimum/maximum, average, offset, DC power, dB and dBm. It can simultaneously display 3 measurement values like DC + AC + statistics. Each function and operating mode of the multimeter can be selected with the keys on the front panel of the instrument. HMC8012 multimeter can store two different types of data, instrument settings and screen displays. Screen displays can only be stored on a USB stick. Instrument settings can be stored on a USB stick or internally in the instrument to non-volatile storage media.
- Up to 200 measurements per second
- DC basic accuracy 0.015%
- Crisp colour TFT display for excellent readability
- Resolution- 1µV, 100nA, 1mohm, 1pF, 1Hz, 0.1°C
- True RMS measurement AC, AC + DC
- Temperature measurements with platinum sensors (PT100/PT500/PT1000)
- Data logging in .CSV format to internal memory or USB-stick
- IEEE-488 (GPIB) interface
- SCPI commands widely compatible with Agilent 34410A
- Automatic/manual selection of the measurement range
Applications
Test & Measurement
Contents
HMC8012-G.02 digital multimeter, Line cord, Printed operating manual, HZ15 silicon test lead with safety connector and test probe, 1m (black + red), Software CD.
Technical Specifications
5.75
10A
0.25Gohm
10A
3 Years
-
Ethernet, GPIB, USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate