Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoVT8-600Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94AC6720
Product RangeVT8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.200 |
Price for:Each
Minimum: 1
Multiple: 1
$193.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoVT8-600Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94AC6720
Product RangeVT8 Series
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max100A
Current Measure AC Max100A
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product RangeVT8 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Voltage, continuity and current tester
- Measure AC/DC voltage and current, continuity, resistance and capacitance
- CAT III-600V/CAT IV-300V safety rating
- Safely store test leads when not in use with the built-in test lead holder
- Detect live AC voltages with the built-in non-contact voltage (NCV) detector
- Improve accuracy of readings with True RMS measurements
- Auto power off and low battery Indication
- 6000-count backlit multi-function LCD display
- 2 x AA alkaline batteries
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
100A
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Dec-2015)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
600V
Current Measure DC Max
100A
Resistance Measure Max
60Mohm
Product Range
VT8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate