Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoDM73CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29M4788
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.470 |
Price for:Each
Minimum: 1
Multiple: 1
$183.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoDM73CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29M4788
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity, Resistance
No. of Digits3.75
DMM Response TypeAverage
Display Count3400
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max34Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
The Amprobe DM73C Pen Probe Digital Multimeter allows for one-handed measurements to be taken with its pen-style design and built in test probe.
- 3400-count digital display plus analogue bargraph
- 3.5 Digit LCD display
- 600 V AC and 600 V DC ranges
- Improved DC basic accuracy 0.5%
- Resistance to 34 MΩ
- Continuity beeper
- Auto power off
- Autoranging
- Diode Test
- Data Hold
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test lead with alligator clip, 2 batteries, spare tip and users manual.
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, Resistance
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.75
Display Count
3400
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
34Mohm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate