Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-9385Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59T9204
Product RangeDigital Multimeters
Also Known AsGTIN UPC EAN: 640522695782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $88.940 |
| 5+ | $75.660 |
Price for:Each
Minimum: 1
Multiple: 40
$88.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9385Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59T9204
Product RangeDigital Multimeters
Also Known AsGTIN UPC EAN: 640522695782
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.5
DMM Response TypeMean Value
Display Count2000
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max20Mohm
Manufacturer Warranty-
Product RangeDigital Multimeters
SVHCNo SVHC (25-Jun-2025)
Product Overview
Digital multimeter features extra large LCD, steady operations, overload protection for all ranges and unique structure. Measures AC/DC voltage and current, Resistance, Capacitance, Temperature, Frequency, Diode check, continuity check, and transistor check.
- 2000 Max display
- 10MΩ input impedance for DC voltage measurement
- Sleep mode
- Low battery display
- Full icon display
- Data hold
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test lead, Manual, Multi-purpose socket, Point contact temperature probe and Holster.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
Mean Value
Range Selection
Manual
Voltage Measure AC Max
750V
Current Measure AC Max
20A
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
20Mohm
Product Range
Digital Multimeters
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate