| Quantity | Price |
|---|---|
| 1+ | $179.300 |
Product Information
Product Overview
The ultimate shirt-pocket sized meter. Only 3/8" thick and less than 3 oz in weight with full functionality offering ac and dc voltage to 600 V, ac and dc current to 2000 μA, resistance to 6 Megohm, capacitance to 2000 μF, frequency to 30 kHz, diode test and continuity w/beeper. It also offers VolTect,™ a built-in, non-contact voltage detector for ac voltages. Another key feature is AutoTect,™ which automatically selects between ac voltage, dc voltage or resistance measurement based on the test point to which the leads are connected. Fully auto ranging, this meter offers nine different measurement functions plus features that are usually found in much more expensive and larger meters. The digital display is oversized with large digits and unit icons in the display. In spite of its size, this meter is fully safety rated to CAT III 300 V, CAT II 600 V and is UL listed. No other meter this small offers such performance and high safety ratings.
- One-year, no-hassle warranty
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Silicone protective holster, deluxe carrying case, attached test leads, battery and manual
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
Average
Auto
600V
2mA
1 Year
To Be Advised
3.8
6000
600V
2mA
6Mohm
PM Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate