Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTC1002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC1170
Product RangeRTC1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,723.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,723.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTC1002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC1170
Product RangeRTC1000 Series
Technical Datasheet
Product RangeRTC1000 Series
Scope Channels2 Channel
Bandwidth50MHz
Sampling Rate2GSPS
Display Memory Depth2 Mpts
Calculated Rise Time7ns
Scope Display TypeVGA Touch Screen LCD Color
Kit ContentsRTC1002 DSO
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
High sensitivity and multifunctional R&S®RTC1000 base model oscilloscope. This is an X-in-one instrument that offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument.
- 6.5" VGA colour display (640 x 480 pixel) display (two displays instead of one)
- Edge, width, video (PAL, SECAM, PAL-M, SDTV, HDTV), pattern, timeout standard triggers
- I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN protocol (optional)
- 1 x USB host, USB device, LAN interfaces
- Top-class hardware-based acquisition for precise measurement results
- QuickView key results at the press of a button
- Mask test, easy creation of a new mask with just a few keystrokes
- FFT, the easy way to analyse the signal spectrum
- Future-ready investment and scalability
Applications
Test & Measurement
Contents
Oscilloscope, R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started, Manual, Safety instructions.
Technical Specifications
Product Range
RTC1000 Series
Bandwidth
50MHz
Display Memory Depth
2 Mpts
Scope Display Type
VGA Touch Screen LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
2 Channel
Sampling Rate
2GSPS
Calculated Rise Time
7ns
Kit Contents
RTC1002 DSO
Plug Type
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate