Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720105 USCopy
Newark Part No.74AH3012
Product RangeMulticomp Pro Digital Oscilloscopes
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $942.700 |
Price for:Each
Minimum: 1
Multiple: 1
$942.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720105 USCopy
Newark Part No.74AH3012
Product RangeMulticomp Pro Digital Oscilloscopes
Technical Datasheet
Product RangeMulticomp Pro Digital Oscilloscopes
Scope Channels2+1 Channel
Bandwidth200MHz
Sampling Rate1GSPS
Display Memory Depth40 Mpts
Calculated Rise Time1.7ns
Scope Display TypeLCD Color
Kit ContentsDigital Storage Oscilloscope, Power Cord, USB cable, Probes, Probe Adjust Tool, CD-Rom and Manual
Manufacturer Warranty3 Years
Plug TypeUS
SVHCLead
Product Overview
The MP720105 from Multicomp Pro is a 200MHz, 2-channel digital storage oscilloscope, featuring 1GS/s sampling rates, 8-bits vertical resolution, an 8" colour LCD screen, and decoding kit (RS232, SPI, I2C, CAN trigger/decode).
- Ultra-thin design, less space accommodation
- Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX
- 8" 800x600 high resolution colour LCD screen
- 40M record length
- 8-bits vertical resolution ADC
- DC, AC and GND input coupling
- Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232, CAN trigger
- Max 75,000 wfms/s waveform refresh rate
- Low background noise, vertical sensitivity 1mV/div - 10V/div
- Multi-trigger and bus decoding function
- SCPI and LabVIEW supported
- 1ns/div - 1000 horizontal scale (s/div), step by 1-2-5
- Auto, normal and single trigger modes
- Dimensions (W x H x D) - 340 x 177 x 90mm
- Device Weight - 2.6kg
Applications
Test & Measurement, Embedded Design & Development, Electronics Design, Instrumentation, Utilities
Contents
Digital storage oscilloscope, US mains leads, 2x Probes, Probe Adjust tool, USB cable, Operating instructions, CD-ROM.
Technical Specifications
Product Range
Multicomp Pro Digital Oscilloscopes
Bandwidth
200MHz
Display Memory Depth
40 Mpts
Scope Display Type
LCD Color
Manufacturer Warranty
3 Years
SVHC
Lead
Scope Channels
2+1 Channel
Sampling Rate
1GSPS
Calculated Rise Time
1.7ns
Kit Contents
Digital Storage Oscilloscope, Power Cord, USB cable, Probes, Probe Adjust Tool, CD-Rom and Manual
Plug Type
US
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate