| Quantity | Price |
|---|---|
| 1+ | $3,401.310 |
Product Information
Product Overview
N9355CK01 is a DC coupled limiter. This diode limiter protects sensitive oscilloscope channels from damage due to electric overload stress (EOS) and electrostatic discharge (ESD). For example, voltages in excess of ±2V can destroy high-performance samplers used in oscilloscopes. The limiter dramatically reduces the likelihood that such voltages will reach the sensitive part of the instrument, hence ensuring that the oscilloscope will work reliably for a long time. Instruments with dual electrical channels, such as the 54754A, will need quantity two N9355CK01s. Step generators within the TDR modules use ≤ 0.2V which is far less than the diode threshold of the N9355CK01 limiter. The N9355CK01 can also be used to protect the electrical channel of 86105X and similar modules, as long as the signal does not exceed the range -0.5V to +0.5V.
- 50 ohm nominal impedance
- Frequency range from DC to 26.5GHz
- Voltage drop ±0.6 to 0.7V (±10mADC)
- ESD damage level (limiter only): 2400V using the human body model
- RF maximum damage power level (+ 17dBm)
- Maximum input/output DC voltage of ±5V
- Maximum input/output current of ±80mA
Technical Specifications
DC Coupled Limiter
50ohm
Keysight Oscilloscopes
Lead
26.5GHz
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate