New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. RF & Microwave Test Components
                                                                                                  Print Page

                                                                                                  101A

                                                                                                  Test Accessory, EMC Probe Set, 50 ohm, Beehive EMC Probe Amplifiers, 100 Series

                                                                                                  BEEHIVE ELECTRONICS
                                                                                                  BEEHIVE ELECTRONICS 101A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBEEHIVE ELECTRONICS
                                                                                                  Manufacturer Part No101A
                                                                                                  Newark Part No.33AC1404
                                                                                                  Product Range100 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  23 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$451.75
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $451.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BEEHIVE ELECTRONICS
                                                                                                  ManufacturerBEEHIVE ELECTRONICS
                                                                                                  Manufacturer Part No101A
                                                                                                  Newark Part No.33AC1404
                                                                                                  Product Range100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Test Component TypeEMC Probe Set
                                                                                                  Frequency-
                                                                                                  Impedance50ohm
                                                                                                  Continuous RF Input Power Max-
                                                                                                  For Use WithBeehive EMC Probe Amplifiers
                                                                                                  Product Range100 Series
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  101A is an EMC probe set. This probe set contains one each of the 100A, B, C and D probes. The three loop probes (100A, 100B, 100C) are sensitive to magnetic fields. They have different diameters, so that the user can select the optimal probe for the frequency of interest. The 100D stub probe is sensitive to electric fields and offers the best spatial resolution of all. The probes use a push-on SMB connector rather than a screw-on connector, this helps prevents the attached cable from kinking when the probe is moved.

                                                                                                  • Planar design ideal for narrow seams and gaps
                                                                                                  • Magnetic field probes in 3 loop size and electric field probe available
                                                                                                  • Integrated electrostatic shield

                                                                                                  Contents

                                                                                                  100A magnetic field probe, 100B magnetic field probe, 100C magnetic field probe, 100D electric field probe.

                                                                                                  Technical Specifications

                                                                                                  RF Test Component Type

                                                                                                  EMC Probe Set

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  For Use With

                                                                                                  Beehive EMC Probe Amplifiers

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Frequency

                                                                                                  -

                                                                                                  Continuous RF Input Power Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  100 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.