Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTABOR
Manufacturer Part NoA10200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.37AJ8733
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7,492.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7,492.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTABOR
Manufacturer Part NoA10200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.37AJ8733
Technical Datasheet
Test Frequency Range100kHz to 20GHz
Gain dB - Typical12dB
RF Connector Type2.92mm Plug
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
RF signal amplifier is an ultra-small footprint amplifier designed for high frequency and high power signal amplification. With an ultra-high bandwidth of almost 20GHz and up to +30dBm power into 50 ohms. It is ideal complementary amplifier to any signal source that needs an extended power boost for demanding applications.
- 100KHz to 20GHz RF signal amplifier
- 27+dBm typical output power at P1dB
- Reverse polarity, over/under voltage, over current protection
- Compact and easy to use with dedicated power supply
Technical Specifications
Test Frequency Range
100kHz to 20GHz
RF Connector Type
2.92mm Plug
SVHC
No SVHC (23-Jan-2024)
Gain dB - Typical
12dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate