Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1911ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56J8920
Product RangeP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22,639.050 |
Price for:Each
Minimum: 1
Multiple: 1
$22,639.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1911ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56J8920
Product RangeP Series
Technical Datasheet
Test Frequency Range50MHz to 18GHz
Power Measuring Range-35dBm to +20dBm
Measurement Speed-
Product RangeP Series
SVHCLead
Product Overview
N1911A P-Series single channel power meter provides a measurement frequency range from 50MHz to 40GHz. The P-series power meters are supported by the Keysight BenchVue software. BenchVue makes it easy to control your power meter to log data and visualize measurements in a wide array of display options without any programming. Simply connect the sensor to your PC installed BenchVue BV0007B Power Meter/Sensor Control and Analysis app to perform complex pulse analysis and standard average power measurement.
- 30MHz video bandwidth
- Single shot real time capture at 100Msample/s per second
- Key measurements: - peak, average, peak-to-average ratio, rise time, fall time and pulse width
- 22 predefined formats: WiMAX, DME, HSDPA
- One screen view for pulse measurement analysis: auto scale, auto gate, rise/fall time, duty cycle
- Internal zeroing and calibration while connecting to the DUT
- High speed Complementary Cumulative Distribution Function (CCDF) statistical analysis
Technical Specifications
Test Frequency Range
50MHz to 18GHz
Measurement Speed
-
SVHC
Lead
Power Measuring Range
-35dBm to +20dBm
Product Range
P Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate