Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9912A/104Copy
Newark Part No.46P5209
Product RangeFieldFox Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,095.190 |
Price for:Each
Minimum: 1
Multiple: 1
$12,095.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9912A/104Copy
Newark Part No.46P5209
Product RangeFieldFox Series
Technical Datasheet
Spectrum Analyzer TypeHandheld
Product RangeFieldFox Series
Test Frequency Range2MHz to 4GHz
External Height292mm
External Width188mm
External Depth72mm
Weight2.8kg
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The N9912A is a portable battery-operated RF analyzer; N9912A includes a cable and antenna tester, distance to fault tester, spectrum analyzer, power meter, 1-channel vector voltmeter, and transmission/reflection vector network analyzer.
- RF source: 2 MHz to 4 GHz, CW and tracking
- VVM: 2 MHz to 4 GHz, compare phase and electrical length
- Power measurements with USB sensor, 9 kHz to 24 GHz
- Channel power measurements: 100 kHz to 4 GHz, no sensor needed
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Spectrum Analyzer Type
Handheld
Test Frequency Range
2MHz to 4GHz
External Width
188mm
Weight
2.8kg
Plug Type
-
Product Range
FieldFox Series
External Height
292mm
External Depth
72mm
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate