Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No4003ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97J8430
Also Known AsBK4003A
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $623.000 |
Price for:Each
Minimum: 1
Multiple: 1
$623.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No4003ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97J8430
Also Known AsBK4003A
Technical Datasheet
Signal Generator TypeSweep Function
No. of Channels1 Channel
Product Range-
Bandwidth4MHz
Signal Generator Modulation-
Manufacturer Warranty1 Year
Plug TypeUS
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 4003A is a 4 MHz sweep function generator. The sweep function offers linear or log sweep with variable sweep rates and widths. Model 4003A includes a 20 MHz 5-digit external frequency counter.
- Generates Sine, Triangle, and Square waveforms from 0.5 Hz to 4 MHz
- Generates Ramp and ±Pulse waveforms from 0.5 Hz to 3.5 MHz
- 20 Vpp output into open circuit (10 Vpp into 50Ω)
- Lin or Log Sweep Function
- TTL output
- Adjustable ±10 V DC offset
- Variable amplitude output plus 20 dB attenuator
- Kensington security slot
- cUL approved
- 20 MHz frequency counter
- 5-digit LED display
- CMOS variable output
- Voltage Controlled Frequency (VCF) input
Contents
Power cord & user manual.
Technical Specifications
Signal Generator Type
Sweep Function
Product Range
-
Signal Generator Modulation
-
Plug Type
US
No. of Channels
1 Channel
Bandwidth
4MHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate