New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. RF Signal Generators
                                                                                                  Print Page

                                                                                                  AP5002A/512

                                                                                                  RF Signal Generator, 9kHz to 12GHz Frequency, Microwave, 1 Channel, AP5002A Series

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES AP5002A/512
                                                                                                  KEYSIGHT TECHNOLOGIES AP5002A/512
                                                                                                  KEYSIGHT TECHNOLOGIES AP5002A/512
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoAP5002A/512
                                                                                                  Newark Part No.12AM5810
                                                                                                  Product RangeAP5002A Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$28,356.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28,356.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoAP5002A/512
                                                                                                  Newark Part No.12AM5810
                                                                                                  Product RangeAP5002A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypeMicrowave
                                                                                                  Bandwidth-
                                                                                                  No. of Channels1 Channel
                                                                                                  Product RangeAP5002A Series
                                                                                                  Signal Generator Modulation-
                                                                                                  Manufacturer Warranty-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AP5002A/512 is an analog signal generator (analog signal source) covering microwave frequency range from 9KHz to 12GHz. A combination of characteristics such as high output power, low phase noise and fast switching speed, along with their very compact size, low weight and low power consumption makes the instrument very well usable in labs and production halls. Experience the convenience of a compact, powerful testing tool with the Keysight AP5002A analog signal generator as your go-to radio frequency (RF) and microwave signal source.

                                                                                                  • Use for various RF & microwave applications with accurately leveled o/p power from -120dBm to +23dBm
                                                                                                  • Measure accurately with OCXO stabilized signal (phase noise -130dBc/Hz at 1GHz, 20KHz offset)
                                                                                                  • Boost throughput and accelerate testing with fast switching speed
                                                                                                  • Extensive modulation capability such as AM, FM, PM, pulse modulation, pulse train, frequency chirps
                                                                                                  • Operates with an optimized user interface including an LCD touch screen, remote desktop software
                                                                                                  • Upgrade licenses at any time for higher frequencies and additional options
                                                                                                  • Ethernet 100BaseT LAN interface, USB 2.0 host & device, control language SCPI version 1999.0
                                                                                                  • Power requirements 6.25 ±0.2VDC, 20W maximum, mains adapter supplied 100-240VAC in/ 6V 6.0A DC out
                                                                                                  • Operating temperature range from 0 to 45°C
                                                                                                  • Dimension is (W x L x H) 6.83 x 10.30 x 4.60inch (including connectors)

                                                                                                  Technical Specifications

                                                                                                  Signal Generator Type

                                                                                                  Microwave

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Signal Generator Modulation

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  Product Range

                                                                                                  AP5002A Series

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate