| Quantity | Price |
|---|---|
| 1+ | $13,762.000 |
Product Information
Product Overview
NGU201 is a two-quadrant source measure unit. It provides up to 60W of output power and sink power, respectively. The channels are floating, galvanically isolated and protected against overload and short circuits. With six measurement ranges for current and a resolution of up to 6½ digits when measuring voltage, current and power, the R&S®NGU source measure units are perfect for characterizing devices that work from extremely low power consumption to high currents in the ampere range. Using ammeters with feedback-amplifier technology increases accuracy and widens the sensitivity down to the nA range. With an acquisition rate of up to 500000 samples per second, even extremely fast variations in voltage or current can be captured. The instruments provide fast load recovery time of <lt/> 30 µs combined with minimum overshoot even during a demanding load change.
- Ideal for powering battery-operated devices
- Optional battery simulation function provides test conditions that imitate the use of a real battery
- Optional voltmeter input makes an additional digital multimeter unnecessary in many applications
- Fast load regulation, minimum residual ripple and low noise
- Minimum residual ripple and low noise
- Galvanically isolated, floating channels
- Output stage isolated with relays
- Voltage priority and current priority mode, high-capacitance mode
- High speed data acquisition (FastLog function)
- USB and LAN (Ethernet) interfaces are installed as standard
Contents
NGU201 base unit, Set of power cables, Quick start guide.
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
-
0.05ohm to 100ohm
To Be Advised
NGU Series
60W
-
3 Years
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate